DZ-10GW22-1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ-10GW22-1B

DigiKey Part Number
Z11412-ND
Manufacturer
Manufacturer Product Number
DZ-10GW22-1B
Description
SWITCH SNAP ACTION DPDT 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DZ-10GW22-1B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Tray
Part Status
Active
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP00
Features
-
Operating Force
400gf
Release Force
85gf
Operating Position
1.188" (30.2mm)
Pretravel
-
Differential Travel
0.094" (2.4mm)
Overtravel
0.035" (0.9mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 1,822
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£43.39000£43.39
10£35.92500£359.25
25£33.32320£833.08
50£31.47960£1,573.98
100£29.73650£2,973.65
250£28.92720£7,231.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£43.39000
Unit Price with VAT:£52.06800