
D4N-4D2G | |
|---|---|
DigiKey Part Number | Z12011-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4D2G |
Description | SWITCH SNAP ACT 3PST-NC 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-4D2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Side Rotary, Adjustable Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 459gf | |
Release Force | 41gf | |
Operating Position | - | |
Pretravel | 18° | |
Differential Travel | 14° | |
Overtravel | 40° | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.60000 | £53.60 |
| 5 | £46.75200 | £233.76 |
| 10 | £44.07500 | £440.75 |
| 25 | £40.76520 | £1,019.13 |
| 50 | £38.42260 | £1,921.13 |
| 100 | £36.21000 | £3,621.00 |
| Unit Price without VAT: | £53.60000 |
|---|---|
| Unit Price with VAT: | £64.32000 |

