
CPM2C-CN111 | |
|---|---|
DigiKey Part Number | Z8955-ND |
Manufacturer | |
Manufacturer Product Number | CPM2C-CN111 |
Description | CABLE ASSY COMM RS-232C 0.492' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Communications, RS-232C Cable Assembly Omron CPM2C Series 0.492' (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector (2) | |
Specifications | Communications, RS-232C | |
Number of Positions | - | |
Length | 0.492' (150.00mm) | |
For Use With/Related Products | Omron CPM2C Series | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £251.22000 | £251.22 |
| Unit Price without VAT: | £251.22000 |
|---|---|
| Unit Price with VAT: | £301.46400 |

