A22NN-BPM-NYA-G100-NN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NN-BPM-NYA-G100-NN

DigiKey Part Number
Z6166-ND
Manufacturer
Manufacturer Product Number
A22NN-BPM-NYA-G100-NN
Description
SWITCH PUSH SPST-NO 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NN-BPM-NYA-G100-NN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.45000£11.45
10£9.88000£98.80
25£9.31520£232.88
50£8.90920£445.46
100£8.52010£852.01
250£8.03076£2,007.69
500£7.67858£3,839.29
1,000£7.34107£7,341.07
Manufacturers Standard Package
Unit Price without VAT:£11.45000
Unit Price with VAT:£13.74000