
MOD-MRF24J40 | |
|---|---|
DigiKey Part Number | 1188-MOD-MRF24J40-ND |
Manufacturer | |
Manufacturer Product Number | MOD-MRF24J40 |
Description | EVAL BOARD FOR MRF24J40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MRF24J40 Transceiver RF Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | RF | |
Function | Transceiver | |
Utilized IC / Part | MRF24J40 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.37000 | £5.37 |
| Unit Price without VAT: | £5.37000 |
|---|---|
| Unit Price with VAT: | £6.44400 |

