AVR-HX128 A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR-HX128 A1
AVR-HX128 A1
AVR-HX128 A1

AVR-HX128 A1

DigiKey Part Number
1188-AVR-HX128A1-ND
Manufacturer
Manufacturer Product Number
AVR-HX128 A1
Description
ATXMEGA128A1 EVAL BOARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ATxmega128A1 AVR® AVR MCU 8-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
-
Utilized IC / Part
ATxmega128A1
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.57000£11.57
Manufacturers Standard Package
Unit Price without VAT:£11.57000
Unit Price with VAT:£13.88400