OWMB-9032S-27-16-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWMB-9032S-27-16-3

DigiKey Part Number
3949-OWMB-9032S-27-16-3TR-ND - Tape & Reel (TR)
3949-OWMB-9032S-27-16-3CT-ND - Cut Tape (CT)
3949-OWMB-9032S-27-16-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWMB-9032S-27-16-3
Description
BUZZER MAGNETIC 3V 9.2MM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.7kHz 92dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
OWMB-9032S-27-16-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
Single Tone
Sound Pressure Level (SPL)
92dB @ 3V, 10cm
Current - Supply
80mA
Port Location
Side
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.362" Dia (9.20mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,236
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.95000£0.95
10£0.74400£7.44
25£0.67640£16.91
50£0.63020£31.51
100£0.58740£58.74
250£0.53596£133.99
500£0.51654£258.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.46789£467.89
2,000£0.43772£875.44
3,000£0.42202£1,266.06
Manufacturers Standard Package
Unit Price without VAT:£0.95000
Unit Price with VAT:£1.14000