PFE5K1R00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFE5K2R20

DigiKey Part Number
PFE5K2R20-ND
Manufacturer
Manufacturer Product Number
PFE5K2R20
Description
RES CHAS MNT 2.2 OHM 10% 745W
Customer Reference
Detailed Description
2.2 Ohms ±10% 745W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.2 Ohms
Tolerance
±10%
Power (Watts)
745W
Composition
Wirewound
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Ceramic
Mounting Feature
Brackets
Size / Dimension
-
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.