
MCS1632R050DER | |
|---|---|
DigiKey Part Number | 273-MCS1632R050DERTR-ND - Tape & Reel (TR) 273-MCS1632R050DERCT-ND - Cut Tape (CT) 273-MCS1632R050DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1632R050DER |
Description | 1W 0.050 OHM METAL ALLOY CS 1% C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.46600 | £4.66 |
| 25 | £0.39960 | £9.99 |
| 50 | £0.36720 | £18.36 |
| 100 | £0.31930 | £31.93 |
| 250 | £0.28664 | £71.66 |
| 500 | £0.26046 | £130.23 |
| 1,000 | £0.24082 | £240.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.22040 | £1,102.00 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

