Pressure Sensor 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) Absolute 0.2 V ~ 4.8 V 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXHZ6400A6T1

DigiKey Part Number
568-MPXHZ6400A6T1TR-ND - Tape & Reel (TR)
568-MPXHZ6400A6T1CT-ND - Cut Tape (CT)
568-MPXHZ6400A6T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXHZ6400A6T1
Description
SENSOR 58.02PSIA 4.8V 8SSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) Absolute 0.2 V ~ 4.8 V 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
2.9PSI ~ 58.02PSI (20kPa ~ 400kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 4.8 V
Accuracy
±1.5%
Voltage - Supply
4.64V ~ 5.36V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
232.06PSI (1600kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£11.13000£11.13
5£10.11600£50.58
10£9.74000£97.40
25£9.29080£232.27
50£8.98380£449.19
100£8.91000£891.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£7.92298£7,922.98
Manufacturers Standard Package
Unit Price without VAT:£11.13000
Unit Price with VAT:£13.35600