
BGA2802,115 | |
|---|---|
DigiKey Part Number | 568-14547-2-ND - Tape & Reel (TR) 568-14547-1-ND - Cut Tape (CT) 568-14547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA2802,115 |
Description | IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BGA2802,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | 7dBm | |
Gain | 31dB | |
Noise Figure | 5.1dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 12.5mA | |
Test Frequency | 2.15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.22900 | £2.29 |
| 25 | £0.21520 | £5.38 |
| 100 | £0.19670 | £19.67 |
| 250 | £0.18556 | £46.39 |
| 500 | £0.17768 | £88.84 |
| 1,000 | £0.17023 | £170.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15927 | £477.81 |
| 6,000 | £0.15285 | £917.10 |
| 9,000 | £0.14927 | £1,343.43 |
| 15,000 | £0.14493 | £2,173.95 |
| 21,000 | £0.14218 | £2,985.78 |
| 30,000 | £0.13934 | £4,180.20 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |


