08038RE-12R-GT-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08038RE-12R-GT-00

DigiKey Part Number
12-08038RE-12R-GT-00-ND
Manufacturer
Manufacturer Product Number
08038RE-12R-GT-00
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 105.9 CFM (2.97m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
105.9 CFM (2.97m³/min)
Static Pressure
1.430 in H2O (356.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
59.5dB(A)
Power (Watts)
21 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cULus, VDE
Weight
-
Current Rating (Amps)
1.75A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
80000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.76000£24.76
10£20.21500£202.15
32£18.07500£578.40
64£17.45172£1,116.91
Manufacturers Standard Package
Unit Price without VAT:£24.76000
Unit Price with VAT:£29.71200