1 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXK2E105KTPTZH

DigiKey Part Number
493-3566-ND
Manufacturer
Manufacturer Product Number
QXK2E105KTPTZH
Description
CAP FILM 1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2E105KTPTZH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.807" L x 0.339" W (20.50mm x 8.60mm)
Height - Seated (Max)
0.642" (16.30mm)
Termination
PC Pins
Lead Spacing
0.689" (17.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,073
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.28000£1.28
10£0.85200£8.52
50£0.68280£34.14
100£0.63060£63.06
500£0.54214£271.07
1,000£0.51477£514.77
2,500£0.48588£1,214.70
5,000£0.46846£2,342.30
Manufacturers Standard Package
Unit Price without VAT:£1.28000
Unit Price with VAT:£1.53600