EMI Filter Order Channel C = 0.47µF 400 A Axial - Threaded Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPR4004704Z50

DigiKey Part Number
4583-HPR4004704Z50-ND
Manufacturer
Manufacturer Product Number
HPR4004704Z50
Description
HIGH-CURRENT FEEDTHROUGH FILTER,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
EMI Filter Order Channel C = 0.47µF 400 A Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NexTek
Series
Packaging
Box
Part Status
Active
Current
400 A
Values
C = 0.47µF
Operating Temperature
-55°C ~ 125°C
Voltage - Rated
500V
Mounting Type
Bolt Mount
Package / Case
Axial - Threaded Terminals
Size / Dimension
1.311" Dia x 3.661" L (33.30mm x 93.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£116.96000£116.96
10£95.44000£954.40
25£91.36640£2,284.16
Unit Price without VAT:£116.96000
Unit Price with VAT:£140.35200