Multiplexer 4 x 2:1 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC257ABQ,115

DigiKey Part Number
2156-74LVC257ABQ,115-954-ND
Manufacturer
Manufacturer Product Number
74LVC257ABQ,115
Description
IC MULTIPLEXER 4 X 2:1 16-DHVQFN
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,549
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £69.82 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
668£0.34528£230.65
Unit Price without VAT:£0.34528
Unit Price with VAT:£0.41434