
10JD3801T00XH | |
---|---|
DigiKey Part Number | 5554-10JD3801T00XH-ND |
Manufacturer | NexAIoT CO., LTD. |
Manufacturer Product Number | 10JD3801T00XH |
Description | Edge AI Computer AI Device 8-c |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A78AE, 8 Core SSD, 128GB LPDDR5 (16GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NexAIoT CO., LTD. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | ARM® Cortex®-A78AE, 8 Core | |
Storage | SSD, 128GB | |
Memory | LPDDR5 (16GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | Micro SD Card Slot | |
Voltage - Supply | 9 ~ 30VDC | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | - | |
Weight | - |