
NNDK-MOD5282-KIT | |
|---|---|
DigiKey Part Number | 528-1002-ND |
Manufacturer | |
Manufacturer Product Number | NNDK-MOD5282-KIT |
Description | EVAL BOARD FOR MOD5282 |
Customer Reference | |
Detailed Description | MOD5282 ColdFire® Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NetBurner Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | MOD5282 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

