
STDCSK3-10M | |
|---|---|
DigiKey Part Number | 644-STDCSK3-10MTR-ND - Tape & Reel (TR) 644-STDCSK3-10MCT-ND - Cut Tape (CT) 644-STDCSK3-10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSK3-10M |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.40700 | £4.07 |
| 25 | £0.38440 | £9.61 |
| 50 | £0.36880 | £18.44 |
| 100 | £0.35350 | £35.35 |
| 250 | £0.33428 | £83.57 |
| 500 | £0.32048 | £160.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30722 | £307.22 |
| 2,000 | £0.29452 | £589.04 |
| 3,000 | £0.28733 | £861.99 |
| 5,000 | £0.27853 | £1,392.65 |
| 7,000 | £0.27288 | £1,910.16 |
| 10,000 | £0.26702 | £2,670.20 |
| 12,000 | £0.26408 | £3,168.96 |
| 24,000 | £0.25318 | £6,076.32 |
| 25,000 | £0.25255 | £6,313.75 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |



