
4913 | |
|---|---|
DigiKey Part Number | 1949-1117-ND |
Manufacturer | |
Manufacturer Product Number | 4913 |
Description | FERRITE ISOLATOR 2-4GHZ |
Customer Reference | |
Detailed Description | 2 GHz ~ 4 GHz SMA-FEMALE Isolator 25 W 18dB (Min) 1.3:1 Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Isolator | |
Frequency | 2 GHz ~ 4 GHz | |
Isolation | 18dB (Min) | |
Power - Average Forward | 25 W | |
Insertion Loss | 0.5dB (Max) | |
VSWR | 1.3:1 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |

