
LQM18DZ330M70L | |
|---|---|
DigiKey Part Number | 490-LQM18DZ330M70LTR-ND - Tape & Reel (TR) 490-LQM18DZ330M70LCT-ND - Cut Tape (CT) 490-LQM18DZ330M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18DZ330M70L |
Description | FIXED IND 33UH 200MA INFOTMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Multilayer Inductor 200 mA 3.12Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18DZ330M70L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.12Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11000 | £1.10 |
| 25 | £0.10200 | £2.55 |
| 50 | £0.09600 | £4.80 |
| 100 | £0.09050 | £9.05 |
| 250 | £0.08372 | £20.93 |
| 500 | £0.07894 | £39.47 |
| 1,000 | £0.07443 | £74.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06749 | £269.96 |
| 8,000 | £0.06364 | £509.12 |
| 12,000 | £0.06149 | £737.88 |
| 20,000 | £0.05889 | £1,177.80 |
| 28,000 | £0.05724 | £1,602.72 |
| 40,000 | £0.05554 | £2,221.60 |
| 100,000 | £0.05170 | £5,170.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

