cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSRC141060RXB00T

DigiKey Part Number
FSRC141060RXB00T-ND
Manufacturer
Manufacturer Product Number
FSRC141060RXB00T
Description
FERRITE CORE 39 OHM SOLID
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 39Ohm @ 100MHz ID 0.425" W x 0.051" H (10.80mm x 1.30mm) OD 0.543" W x 0.197" H (13.80mm x 5.00mm) Length 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Flat
Design
Solid
Impedance @ Frequency
39Ohm @ 100MHz
Material
RX
Inner Dimension
0.425" W x 0.051" H (10.80mm x 1.30mm)
Outer Dimension
0.543" W x 0.197" H (13.80mm x 5.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.