
CSTLS4M00G53Z-A0 | |
|---|---|
DigiKey Part Number | 490-CSTLS4M00G53Z-A0CT-ND - Cut Tape (CT) 490-CSTLS4M00G53Z-A0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS4M00G53Z-A0 |
Description | 4.0MHZ CERAMIC RESONATOR (CERALO |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 15 pF -0.4, +0.2% 30 Ohms -40°C ~ 125°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS4M00G53Z-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | -0.4, +0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.13500 | £1.35 |
| 25 | £0.12800 | £3.20 |
| 50 | £0.12260 | £6.13 |
| 100 | £0.11750 | £11.75 |
| 250 | £0.11112 | £27.78 |
| 500 | £0.10654 | £53.27 |
| 1,000 | £0.10213 | £102.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09986 | £199.72 |
| 4,000 | £0.09573 | £382.92 |
| 6,000 | £0.09339 | £560.34 |
| 10,000 | £0.09053 | £905.30 |
| 14,000 | £0.08869 | £1,241.66 |
| 20,000 | £0.08679 | £1,735.80 |
| 24,000 | £0.08583 | £2,059.92 |
| 48,000 | £0.08228 | £3,949.44 |
| 50,000 | £0.08207 | £4,103.50 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |



