
CSTCR6M87G53-R0 | |
|---|---|
DigiKey Part Number | 490-CSTCR6M87G53-R0TR-ND - Tape & Reel (TR) 490-CSTCR6M87G53-R0CT-ND - Cut Tape (CT) 490-CSTCR6M87G53-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR6M87G53-R0 |
Description | CER RESONATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.875 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR6M87G53-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 6.875 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23900 | £2.39 |
| 25 | £0.22520 | £5.63 |
| 50 | £0.21600 | £10.80 |
| 100 | £0.20720 | £20.72 |
| 250 | £0.19592 | £48.98 |
| 500 | £0.18782 | £93.91 |
| 1,000 | £0.18005 | £180.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17175 | £515.25 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

