
BU-1420003206 | |
|---|---|
DigiKey Part Number | 314-BU-1420003206-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420003206 |
Description | CONN CBL BOARD IN STR PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | - | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.65000 | £4.65 |
| 10 | £4.09000 | £40.90 |
| 25 | £3.92840 | £98.21 |
| 100 | £3.80580 | £380.58 |
| 500 | £3.73676 | £1,868.38 |
| 1,000 | £3.66003 | £3,660.03 |
| Unit Price without VAT: | £4.65000 |
|---|---|
| Unit Price with VAT: | £5.58000 |

