
MP3212DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1153-2-ND - Tape & Reel (TR) 1589-1153-1-ND - Cut Tape (CT) 1589-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3212DQ-LF-P |
Description | IC REG BOOST ADJ 1.3A 10QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP3212DQ-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.16000 | £2.16 |
| 10 | £1.61500 | £16.15 |
| 25 | £1.47800 | £36.95 |
| 100 | £1.32740 | £132.74 |
| 250 | £1.25556 | £313.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.21228 | £606.14 |
| 1,000 | £1.17663 | £1,176.63 |
| 1,500 | £1.15878 | £1,738.17 |
| 2,500 | £1.13901 | £2,847.53 |
| 3,500 | £1.12745 | £3,946.08 |
| 5,000 | £1.11634 | £5,581.70 |
| Unit Price without VAT: | £2.16000 |
|---|---|
| Unit Price with VAT: | £2.59200 |

