Direct

MP2661GC-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2661GC-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2661GC-0000-Z |
Description | 500MA, I2C-CONTROLLED BATTERY CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 9-WLCSP (1.55x1.55) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Short Circuit | |
Charge Current - Max | 455mA | |
Battery Pack Voltage | 4.545V (Max) | |
Voltage - Supply (Max) | 13V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.55x1.55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.59622 | £1,788.66 |
| 6,000 | £0.58347 | £3,500.82 |
| 9,000 | £0.57708 | £5,193.72 |
| Unit Price without VAT: | £0.59622 |
|---|---|
| Unit Price with VAT: | £0.71546 |


