
2147336000 | |
|---|---|
DigiKey Part Number | 900-2147336000-ND |
Manufacturer | |
Manufacturer Product Number | 2147336000 |
Description | QSFP-DD SMT 112GB CONNECTOR |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2147336000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | 76 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |


