0150270079 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £1.41156
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £1.48071
Datasheet

Parametric Equivalent


Molex
In Stock: 662
Unit Price: £2.72000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,921
Unit Price: £3.18000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet
0150270075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150270079

DigiKey Part Number
900-0150270079-ND
Manufacturer
Manufacturer Product Number
0150270079
Description
CABLE FFC/FPC 8POS 0.50MM 4.00"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.85583£1,855.83
Unit Price without VAT:£1.85583
Unit Price with VAT:£2.22700