
ZX75-12M-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75-12M-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75-12M-S+ |
Description | RF FILTER BAND PASS 12MHZ INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12MHz Center Frequency Band Pass RF Filter (Radio Frequency) 6MHz Bandwidth 3.5dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 12MHz Center | |
Bandwidth | 6MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 1.200" L x 0.750" W (30.48mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.12000 | £55.12 |
| 10 | £52.54500 | £525.45 |
| 25 | £51.45680 | £1,286.42 |
| Unit Price without VAT: | £55.12000 |
|---|---|
| Unit Price with VAT: | £66.14400 |


