
SCG-3-392+ | |
|---|---|
DigiKey Part Number | 3157-SCG-3-392+TR-ND - Tape & Reel (TR) 3157-SCG-3-392+CT-ND - Cut Tape (CT) 3157-SCG-3-392+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCG-3-392+ |
Description | POWER SPLITTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2.7 GHz ~ 3.9 GHz Isolation (Min) 14dB, 13dB Return Loss, 10° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 2.7 GHz ~ 3.9 GHz | |
Specifications | Isolation (Min) 14dB, 13dB Return Loss, 10° Imbalance (Max) | |
Size / Dimension | 0.079" L x 0.049" W x 0.042" H (2.01mm x 1.24mm x 1.07mm) | |
Package / Case | 6-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.71000 | £13.71 |
| 20 | £5.24050 | £104.81 |
| 50 | £4.50400 | £225.20 |
| 100 | £3.96690 | £396.69 |
| 200 | £3.39145 | £678.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £2.10242 | £8,409.68 |
| Unit Price without VAT: | £13.71000 |
|---|---|
| Unit Price with VAT: | £16.45200 |

