
MIKROE-779 | |
|---|---|
DigiKey Part Number | 1471-1504-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-779 |
Description | RFID TAG R/W 100-150KHZ CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 64kb (User) Memory 100kHz ~ 150kHz Card |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Card | |
Technology | Passive | |
Frequency | 100kHz ~ 150kHz | |
Memory Type | Read/Write | |
Writable Memory | 64kb (User) | |
Standards | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.57000 | £1.57 |
| Unit Price without VAT: | £1.57000 |
|---|---|
| Unit Price with VAT: | £1.88400 |

