
MIKROE-3344 | |
|---|---|
DigiKey Part Number | 1471-2116-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3344 |
Description | AUDIOMUX CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TDA7468D Audio Interface Audio mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3344 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | TDA7468D | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.27000 | £45.27 |
| Unit Price without VAT: | £45.27000 |
|---|---|
| Unit Price with VAT: | £54.32400 |















