


MIC37252WR-TR | |
|---|---|
DigiKey Part Number | MIC37252WR-TR-ND - Tape & Reel (TR) MIC37252WR-CT-ND - Cut Tape (CT) MIC37252WR-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC37252WR-TR |
Description | IC REG LIN POS ADJ 2.5A 5-SPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC37252WR-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 2.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-5 (5 Leads + Tab) | |
Supplier Device Package | 5-SPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.41000 | £2.41 |
| 25 | £2.00280 | £50.07 |
| 100 | £1.82620 | £182.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.82617 | £1,369.63 |
| Unit Price without VAT: | £2.41000 |
|---|---|
| Unit Price with VAT: | £2.89200 |

