
MCP23008T-E/ML | |
|---|---|
DigiKey Part Number | MCP23008T-E/MLTR-ND - Tape & Reel (TR) MCP23008T-E/MLCT-ND - Cut Tape (CT) MCP23008T-E/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23008T-E/ML |
Description | IC XPNDR 1.7MHZ I2C 20QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 1.7 MHz 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP23008T-E/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 1.7 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 25 | £0.95920 | £23.98 |
| 100 | £0.86700 | £86.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | £0.86705 | £2,861.26 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |












