
12FNU12 | |
|---|---|
DigiKey Part Number | 1995-1051-ND |
Manufacturer | |
Manufacturer Product Number | 12FNU12 |
Description | BEARING 0.753"IDX0.876"ODX1.13"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sleeve Bearing 0.753" (19.14mm) ID X 0.876" (22.24mm) OD X 1.130" (28.58mm) W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve Bearing | |
Inner Diameter | 0.753" (19.14mm) | |
Outer Diameter | 0.876" (22.24mm) | |
Width | 1.130" (28.58mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Features | Self Lubricating | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.38000 | £2.38 |
| 5 | £2.02200 | £10.11 |
| 10 | £1.89600 | £18.96 |
| 25 | £1.75000 | £43.75 |
| 50 | £1.65340 | £82.67 |
| 100 | £1.56700 | £156.70 |
| 250 | £1.46652 | £366.63 |
| 500 | £1.39974 | £699.87 |
| 1,000 | £1.33989 | £1,339.89 |
| Unit Price without VAT: | £2.38000 |
|---|---|
| Unit Price with VAT: | £2.85600 |

