
PLM-25-1050 | |
|---|---|
DigiKey Part Number | 1866-3818-ND |
Manufacturer | |
Manufacturer Product Number | PLM-25-1050 |
Description | LED DRVR CC AC/DC 14-24V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 14 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PLM-25-1050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 110VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 14 ~ 24V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | SCP | |
Ratings | IP30 | |
Operating Temperature | -30°C ~ 45°C | |
Efficiency | 85% | |
Termination Style | Terminal Block | |
Size / Dimension | 5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm) | |
Approval Agency | CB, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.90000 | £9.90 |
| 5 | £9.43800 | £47.19 |
| 10 | £9.05400 | £90.54 |
| 25 | £8.74720 | £218.68 |
| Unit Price without VAT: | £9.90000 |
|---|---|
| Unit Price with VAT: | £11.88000 |


