



NMP650-CEKC-00 | |
|---|---|
DigiKey Part Number | NMP650-CEKC-00-ND |
Manufacturer | |
Manufacturer Product Number | NMP650-CEKC-00 |
Description | AC/DC CNVRTR 2X5V 12V 48V 650W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V 48V 5V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 48V | |
Voltage - Output 4 | 5V | |
Voltage - Output 6 | - | |
Current - Output 1 | 36 A | |
Current - Output 2 | 20 A | |
Current - Output 3 | 5 A | |
Current - Output 4 | 36 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £424.38000 | £424.38 |
| Unit Price without VAT: | £424.38000 |
|---|---|
| Unit Price with VAT: | £509.25600 |

