
HVGC-65-350B | |
|---|---|
DigiKey Part Number | 1866-2913-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-65-350B |
Description | LED DRVR CC AC/DC 18-186V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 18 ~ 186V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 18 ~ 186V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 65 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm) | |
Approval Agency | CB, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.11000 | £47.11 |
| 5 | £44.88800 | £224.44 |
| 10 | £42.89200 | £428.92 |
| 25 | £41.66480 | £1,041.62 |
| Unit Price without VAT: | £47.11000 |
|---|---|
| Unit Price with VAT: | £56.53200 |

