DRP-240-48 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MEAN WELL USA Inc.
In Stock: 459
Unit Price: £41.59000
Datasheet

Direct


MEAN WELL USA Inc.
In Stock: 423
Unit Price: £81.18000
Datasheet

Similar


Phoenix Contact
In Stock: 8
Unit Price: £311.88000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRP-240-48

DigiKey Part Number
1866-1023-ND
Manufacturer
Manufacturer Product Number
DRP-240-48
Description
AC/DC DIN RAIL SUPPLY 48V 240W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
240W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
85%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
3.94" L x 4.94" W x 4.93" H (100.0mm x 125.5mm x 125.2mm)
Approval Agency
CB, CE, cULus, cURus, TUV
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes