Similar

ASP-150-20 | |
|---|---|
DigiKey Part Number | 1866-1172-ND |
Manufacturer | |
Manufacturer Product Number | ASP-150-20 |
Description | AC/DC CONVERTER 20V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 20V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 20V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.25 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.65" L x 2.39" W x 1.12" H (169.0mm x 60.7mm x 28.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No |


