LMR-240-NF-SM(QTY:15m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-SM-NF(QTY:80Ft)

DigiKey Part Number
4613-RG58-SM-NF(QTY:80Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-SM-NF(QTY:80Ft)
Description
RG58 Assy SMA MALE-N FEMALE 80Ft
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-58 960.0" (24.4m) 80.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
960.0" (24.4m) 80.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£65.89000£65.89
10£60.47600£604.76
25£55.29160£1,382.29
Unit Price without VAT:£65.89000
Unit Price with VAT:£79.06800