


SK510LQ-TP | |
---|---|
DigiKey Part Number | 353-SK510LQ-TPTR-ND - Tape & Reel (TR) 353-SK510LQ-TPCT-ND - Cut Tape (CT) 353-SK510LQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK510LQ-TP |
Description | DIODE SCHOTTKY 100V 5A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.51000 | £0.51 |
10 | £0.37900 | £3.79 |
100 | £0.25740 | £25.74 |
500 | £0.19712 | £98.56 |
1,000 | £0.17768 | £177.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | £0.13958 | £418.74 |
6,000 | £0.13820 | £829.20 |
9,000 | £0.13419 | £1,207.71 |
15,000 | £0.13300 | £1,995.00 |
21,000 | £0.12045 | £2,529.45 |
Unit Price without VAT: | £0.51000 |
---|---|
Unit Price with VAT: | £0.61200 |