Similar



BAS40LP-TP | |
|---|---|
DigiKey Part Number | BAS40LP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40LP-TP |
Description | DIODE SCHOTTKY 40V 120MA SOD882 |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-882 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |


