
88E3082-C1-BAR1C000 | |
|---|---|
DigiKey Part Number | 2208-88E3082-C1-BAR1C000-ND |
Manufacturer | |
Manufacturer Product Number | 88E3082-C1-BAR1C000 |
Description | IC TXRX FULL/HALF 4/4 224TFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 1149.1, IEEE 802.3 224-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marvell Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1149.1, IEEE 802.3 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 224-TFBGA | |
Supplier Device Package | 224-TFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.89000 | £14.89 |
| 10 | £11.93500 | £119.35 |
| 25 | £11.19600 | £279.90 |
| 100 | £10.46410 | £1,046.41 |
| Unit Price without VAT: | £14.89000 |
|---|---|
| Unit Price with VAT: | £17.86800 |

