XLT2420-01LS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLT2420-01LS

DigiKey Part Number
1681-1075-ND
Manufacturer
Manufacturer Product Number
XLT2420-01LS
Description
TEM THERMOCYCLER 40X40X3.86MM
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 52.0W @ 27°C 5.6 A 125°C
Datasheet
 Datasheet
EDA/CAD Models
XLT2420-01LS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 44.70mm L x 40.01mm W
Qmax @ Th
52.0W @ 27°C
Delta Tmax @ Th
59°C @ 27°C
Height
3.86mm
Number of Stages
1
Current - Max
5.6 A
Voltage - Max
14.4 V
Resistance
2.2 Ohms
Operating Temperature
125°C
Features
Lead Wires, Lapped, Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£78.22000£78.22
Unit Price without VAT:£78.22000
Unit Price with VAT:£93.86400