MTSM5014-843-IR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Marktech Optoelectronics
In Stock: 122
Unit Price: £9.80000
Datasheet
Infrared (IR) Emitter 1450nm 1V 50mA 30° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM5014-843-IR

DigiKey Part Number
1125-1360-ND
Manufacturer
Manufacturer Product Number
MTSM5014-843-IR
Description
SWIR EMITTER 1450NM 1206 SMD DOM
Customer Reference
Detailed Description
Infrared (IR) Emitter 1450nm 1V 50mA 30° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1450nm
Voltage - Forward (Vf) (Typ)
1V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes