Infrared (IR) Emitter 1460nm 1.05V 50mA 9mW/sr @ 50mA (Typ) 40° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM6014-844-IR

DigiKey Part Number
1125-MTSM6014-844-IRTR-ND - Tape & Reel (TR)
1125-MTSM6014-844-IRCT-ND - Cut Tape (CT)
1125-MTSM6014-844-IRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTSM6014-844-IR
Description
SWIR EMITTER 1460NM 1206 SMD DOM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1460nm 1.05V 50mA 9mW/sr @ 50mA (Typ) 40° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
9mW/sr @ 50mA (Typ)
Wavelength
1460nm
Voltage - Forward (Vf) (Typ)
1.05V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£9.80000£9.80
10£7.61500£76.15
100£6.34570£634.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£5.79400£2,897.00
1,000£5.61511£5,615.11
Manufacturers Standard Package
Unit Price without VAT:£9.80000
Unit Price with VAT:£11.76000