
PH-230Q | |
|---|---|
DigiKey Part Number | 458-1328-ND |
Manufacturer | |
Manufacturer Product Number | PH-230Q |
Description | SPEAKER 8OHM 15W 92DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 15 W 350 Hz ~ 7 kHz User Defined Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 350 Hz ~ 7 kHz | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 15 W | |
Power - Max | 15 W | |
Port Location | User Defined | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 6.141" Dia (156.00mm) | |
Height - Seated (Max) | - |

