
FR42216IC | |
|---|---|
DigiKey Part Number | 4616-FR42216IC-ND |
Manufacturer | |
Manufacturer Product Number | FR42216IC |
Description | I-CORE WITH FLAT BACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core Planar E/I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.116" (2.95mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Planar E/I | |
Supplier Device Package | - | |
Material | R | |
Diameter | - | |
Inductance Factor (Al) | 6.207 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 25.8 | |
Effective Area (Ae) mm² | 80.6 | |
Minimum Core Cross Section (Amin) mm² | 80.6 | |
Effective Magnetic Volume (Ve) mm³ | 2080.0 | |
Finish | Uncoated | |
Height | 0.116" (2.95mm) | |
Length | 0.858" (21.80mm) | |
Width | 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | £0.27527 | £770.76 |
| Unit Price without VAT: | £0.27527 |
|---|---|
| Unit Price with VAT: | £0.33032 |

