Image for 0R44308EC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0R44308EC

DigiKey Part Number
4616-0R44308EC-ND
Manufacturer
Manufacturer Product Number
0R44308EC
Description
E-SHAPE CORE SP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Uncoated R Ferrite Core Planar E Type 1.701" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.335" (8.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Planar E
Supplier Device Package
-
Material
R
Diameter
-
Inductance Factor (Al)
8.56 µH
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
2300
Effective Length (le) mm
57.5
Effective Area (Ae) mm²
227.0
Minimum Core Cross Section (Amin) mm²
227.0
Effective Magnetic Volume (Ve) mm³
13100.0
Finish
Uncoated
Height
0.335" (8.50mm)
Length
1.701" (43.20mm)
Width
1.098" (27.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.67717£677.17
Unit Price without VAT:£0.67717
Unit Price with VAT:£0.81260